Part Details for TXR40AB00-2214BI by TE Connectivity
Overview of TXR40AB00-2214BI by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-2214BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8940
|
Newark | Txr40Ab00-2214Bi |Raychem Te Connectivity TXR40AB00-2214BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$110.4300 / $117.7700 | Buy Now |
DISTI #
44M1865
|
Newark | Txr40Ab00-2214Bi |Raychem Te Connectivity TXR40AB00-2214BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3700 / $92.7300 | Buy Now |
DISTI #
TXR40AB00-2214BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.6256 | Buy Now |
DISTI #
371851-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 371851-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$82.2696 / $99.0024 | Buy Now |
DISTI #
650-TXR40AB00-2214BI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$105.5500 / $105.6200 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
22 In Stock |
|
$99.9700 / $145.0900 | Buy Now |
DISTI #
53518481
|
Verical | 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1301 | Americas - 18 |
|
$159.6973 / $178.9026 | Buy Now |
DISTI #
16875546
|
Verical | 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$108.6800 | Buy Now |
DISTI #
RYCTXR40AB00-2214BI
|
Interstate Connecting Components | TXR40AB00-2214BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR40AB00-2214BI
|
PEI Genesis | TXR40AB00-2214BI | 22 |
|
Buy Now |
Part Details for TXR40AB00-2214BI
TXR40AB00-2214BI CAD Models
TXR40AB00-2214BI Part Data Attributes
|
TXR40AB00-2214BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-2214BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H |