Part Details for TXR40AB00-2210AI by TE Connectivity
Overview of TXR40AB00-2210AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-2210AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2908
|
Newark | Txr40Ab00-2210Ai |Raychem Te Connectivity TXR40AB00-2210AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.4000 / $110.2300 | Buy Now |
DISTI #
A144772-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
121 In Stock |
|
$44.7060 / $54.5900 | Buy Now |
DISTI #
031121-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 031121-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$100.8310 / $121.3390 | Buy Now |
DISTI #
650-TXR40AB00-2210AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 CAD STR TINEL-LOCK RoHS: Not Compliant | 1 |
|
$79.9100 / $102.9500 | Buy Now |
DISTI #
71704844
|
RS | TE, A&D Connectors, Circular Connectors, TXR40AB00-2210AI | TE Connectivity TXR40AB00-2210AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$167.1900 | RFQ |
|
Onlinecomponents.com | Backshell - .01 to .63 in (.2 to 15.9 mm) Cable Entry - Shell Size 23, H - M34x1 Thread Size - 180° Cable Exit - Tinel Lock - Shielded. |
75 In Stock 100 On Order |
|
$75.2300 / $99.4700 | Buy Now |
DISTI #
69123943
|
Verical | 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 72 |
|
$88.5352 / $124.8055 | Buy Now |
DISTI #
031121-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-2210AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$103.5800 | Buy Now |
DISTI #
RYCTXR40AB00-2210AI
|
Interstate Connecting Components | 031121-000 | 3 |
|
$80.2727 / $99.9623 | Buy Now |
DISTI #
000000000002282521
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ22 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$116.5200 / $138.0300 | Buy Now |