Part Details for TXR40AB00-1616BI by TE Connectivity
Overview of TXR40AB00-1616BI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1616BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
885091-000
|
Avnet Americas | TXR40AB00-1616BI (Alt: 885091-000) Min Qty: 37 Package Multiple: 1 | 0 |
|
$167.8904 / $202.0376 | Buy Now |
|
Onlinecomponents.com | TXR40AB00-1616BI RoHS: Compliant |
1 Partner Stock |
|
$184.1800 / $498.1000 | Buy Now |
DISTI #
RYCTXR40AB00-1616BI
|
Interstate Connecting Components | TXR40AB00-1616BI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AB00-1616BI RoHS: Compliant |
1 Partner Stock |
|
$184.1800 / $498.1000 | Buy Now |
Part Details for TXR40AB00-1616BI
TXR40AB00-1616BI CAD Models
TXR40AB00-1616BI Part Data Attributes
|
TXR40AB00-1616BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-1616BI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.7 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |