There are no models available for this part yet.
Overview of TXR40AB00-1212AI2-CS2472 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TXR40AB00-1212AI2-CS2472 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493769N001
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 13 Shell Size Aluminum Alloy Straight - Bulk (Alt: 493769N001) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$293.7846 / $353.5374 | Buy Now | |
DISTI #
650-493769N001
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1212AI2-CS2472 RoHS: Not Compliant | 0 |
|
$336.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$314.6200 / $800.2600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$314.6200 / $800.2600 | Buy Now |
CAD Models for TXR40AB00-1212AI2-CS2472 by TE Connectivity
Part Data Attributes for TXR40AB00-1212AI2-CS2472 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
13; C
|