-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2667
|
Newark | Txr40Ab00-1208Ai |Raychem Te Connectivity TXR40AB00-1208AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$89.2800 / $95.2200 | Buy Now |
DISTI #
29K6717
|
Newark | Circular Backshell/Adaptor, Straight, Shell Sz 13, Alum, Connector Shell Size:13, Cable Diameter Max:12.7Mm, Strain Relief Material:Aluminum Alloy, Product Range:Tinel Lock Code 40 Series, Accessory Type:Tinel Lock Adapter Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-1208AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0800 / $60.5100 | Buy Now |
DISTI #
A101198-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C M18 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$61.1185 / $75.8400 | Buy Now |
DISTI #
497361-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 497361-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$55.8730 / $67.2370 | Buy Now |
DISTI #
650-TXR40AB00-1208AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ12 CAD STR TINEL-LOCK RoHS: Not Compliant | 61 |
|
$65.5000 / $81.2800 | Buy Now |
DISTI #
V37:1799_17625893
|
Arrow Electronics | 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2136 | Americas - 14 |
|
$45.5800 / $50.7200 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
51 In Stock |
|
$57.5500 / $74.2200 | Buy Now |
|
Quest Components | 1 |
|
$60.8000 | Buy Now | |
DISTI #
497361-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1208AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.3900 / $59.7100 | Buy Now |
DISTI #
497361-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 497361-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$55.8730 / $67.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXR40AB00-1208AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AB00-1208AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |