Part Details for TXR40AB00-1007AI by TE Connectivity
Results Overview of TXR40AB00-1007AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1007AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9436
|
Newark | Cable Clamp, 11, Aluminium Alloy, Connector Shell Size:11, Cable Diameter Max:8.9Mm, Strain Relie... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$88.3100 / $116.7000 | Buy Now |
DISTI #
19K4622
|
Newark | Txr40Ab00-1007Ai Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-1007AI RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2600 / $91.9700 | Buy Now |
DISTI #
A144717-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7 In Stock |
|
$89.1125 / $120.3100 | Buy Now |
DISTI #
019147-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$52.4736 / $84.8691 | Buy Now |
DISTI #
650-TXR40AB00-1007AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK RoHS: Not Compliant | 24 |
|
$70.8800 / $104.3100 | Buy Now |
DISTI #
71704618
|
RS | TE, A&D Connectors, Circular Connectors, TXR40AB00-1007AI | TE Connectivity TXR40AB00-1007AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$134.6200 / $147.9400 | RFQ |
|
Onlinecomponents.com | Backshell - Ruggedized - 0.827" (21.00mm) Diameter - Shell Size 11, B - M15x1 Thread - 180° Cable Ex... more |
69 In Stock |
|
$63.8900 / $82.9800 | Buy Now |
DISTI #
019147-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1007AI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.6000 / $86.4100 | Buy Now |
DISTI #
RYCTXR40AB00-1007AI
|
Interstate Connecting Components | 30 |
|
$65.0000 / $83.3963 | Buy Now | |
DISTI #
000000000001104044
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$97.2100 / $115.1600 | Buy Now |