Part Details for TXR40AB00-1004AI by TE Connectivity
Overview of TXR40AB00-1004AI by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AB00-1004AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9433
|
Newark | Cable Clamp, 11, Aluminium Alloy, Connector Shell Size:11, Cable Diameter Max:5.1Mm, Strain Relief Material:Aluminium Alloy, Product Range:Txr Series, For Use With:Mil-C-38999, Series Iii & Iv Class C,f,k,w & D38999/20/24/26/40/46/47Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-1004AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$72.5000 / $82.8000 | Buy Now |
DISTI #
A144715-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 B M15 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
18 In Stock |
|
$64.1760 / $79.6300 | Buy Now |
DISTI #
726974-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 726974-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$62.1492 / $65.8596 | Buy Now |
DISTI #
650-TXR40AB00-1004AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK RoHS: Not Compliant | 26 |
|
$53.2500 / $67.0300 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
150 In Stock |
|
$35.9800 / $76.6100 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR ADAPTER, ALUMINUM ALLOY | 3 |
|
$34.9928 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR ADAPTER, ALUMINUM ALLOY | 1 |
|
$53.8350 | Buy Now |
DISTI #
726974-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AB00-1004AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$35.9100 / $53.7200 | Buy Now |
DISTI #
726974-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 726974-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$62.1492 / $65.8596 | Buy Now |
DISTI #
RYCTXR40AB00-1004AI
|
Interstate Connecting Components | 27 |
|
$49.0299 / $69.2239 | Buy Now |