Part Details for TXR32AB00-2016AI2J by TE Connectivity
Overview of TXR32AB00-2016AI2J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TXR32AB00-2016AI2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR32AB00-2016AI2J-ND
|
DigiKey | CONN BACKSH ADPT SZ20 1 1/4-18 Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.8254 | Buy Now |
DISTI #
650-E10226-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR32AB00-2016AI2J RoHS: Not Compliant | 0 |
|
$202.1800 | Order Now |
|
Onlinecomponents.com | Circular MIL Spec Backshells TXR32AB00-2016AI2J |
101 In Stock |
|
$184.1600 / $222.0100 | Buy Now |
DISTI #
51625511
|
Verical | Shrink Boot Adapters 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Americas - 98 |
|
$215.6401 / $273.7485 | Buy Now |
DISTI #
RYCTXR32AB00-2016AI2J
|
Interstate Connecting Components | TXR32AB00-2016AI2J | 0 |
|
Buy Now | |
|
Master Electronics | Circular MIL Spec Backshells TXR32AB00-2016AI2J |
101 In Stock |
|
$184.1600 / $222.0100 | Buy Now |