Part Details for TXR21AB90-1612AI by TE Connectivity
Overview of TXR21AB90-1612AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for TXR21AB90-1612AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1693
|
Newark | Txr21Ab90-1612Ai |Raychem Te Connectivity TXR21AB90-1612AI Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.4900 / $242.3600 | Buy Now |
DISTI #
TXR21AB90-1612AI-ND
|
DigiKey | CONN BACKSH ADPT SZ16 15/16-20 Min Qty: 30 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$246.6167 | Buy Now |
DISTI #
907945-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 907945-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 35 Weeks, 2 Days Container: Bulk | 0 |
|
$215.0196 / $258.7524 | Buy Now |
|
Onlinecomponents.com | TXR21AB90-1612AI | 0 |
|
$228.2700 / $614.9900 | Buy Now |
DISTI #
RYCTXR21AB90-1612AI
|
Interstate Connecting Components | TXR21AB90-1612AI | 0 |
|
Buy Now | |
DISTI #
000000000002282337
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AB90-1612AI Min Qty: 1 | 0 |
|
$194.5800 / $281.3700 | Buy Now |
|
Master Electronics | TXR21AB90-1612AI | 0 |
|
$228.2700 / $614.9900 | Buy Now |
Part Details for TXR21AB90-1612AI
TXR21AB90-1612AI CAD Models
TXR21AB90-1612AI Part Data Attributes
|
TXR21AB90-1612AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB90-1612AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.49 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |