Part Details for TXR21AB45-2214BI by TE Connectivity
Overview of TXR21AB45-2214BI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB45-2214BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8920
|
Newark | Txr21Ab45-2214Bi |Raychem Te Connectivity TXR21AB45-2214BI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$261.5300 / $328.2400 | Buy Now |
DISTI #
44M1665
|
Newark | Txr21Ab45-2214Bi |Raychem Te Connectivity TXR21AB45-2214BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.2100 / $146.4200 | Buy Now |
DISTI #
2266-TXR21AB45-2214BI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 5/16-18 Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$232.1700 / $293.5100 | Buy Now |
DISTI #
TXR21AB45-2214BI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 5/16-18 Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.9960 | Buy Now |
DISTI #
889071-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 889071-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$129.9062 / $156.3278 | Buy Now |
|
Onlinecomponents.com | 45° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
4 Partner Stock |
|
$260.2500 / $317.4200 | Buy Now |
DISTI #
51850472
|
Verical | Tinel-Lock Adapter 45° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$217.7100 / $275.2300 | Buy Now |
DISTI #
RYCTXR21AB45-2214BI
|
Interstate Connecting Components | TXR21AB45-2214BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity TXR21AB45-2214BI
|
PEI Genesis | TXR21AB45-2214BI | 4 |
|
Buy Now | |
DISTI #
000000000002282307
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AB45-2214BI Min Qty: 1 | 0 |
|
$83.2700 / $170.0000 | Buy Now |
Part Details for TXR21AB45-2214BI
TXR21AB45-2214BI CAD Models
TXR21AB45-2214BI Part Data Attributes
|
TXR21AB45-2214BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB45-2214BI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.95 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |