Part Details for TXR21AB00-1410AI by TE Connectivity
Overview of TXR21AB00-1410AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB00-1410AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4158
|
Newark | Circular Backshell/Adaptor, Straight, Shell Sz 14, Alum, Connector Shell Size:14, Cable Diameter Max:15.37Mm, Strain Relief Material:Aluminum Alloy, Product Range:Tinel Lock Code 21 Series Rohs Compliant: No |Raychem Te Connectivity TXR21AB00-1410AI RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9500 | Buy Now |
DISTI #
TXR21AB00-1410AI-ND
|
DigiKey | CONN BACKSH ADPT SZ14 13/16-20 Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.7680 | Buy Now |
DISTI #
111607-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 111607-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$64.8191 / $99.1956 | Buy Now |
DISTI #
650-TXR21AB00-1410AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 0 |
|
$103.8000 / $148.4500 | Order Now |
DISTI #
71706268
|
RS | TE, A&D Connectors, Circular Connectors, TXR21AB00-1410AI | TE Connectivity TXR21AB00-1410AI RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$134.6100 / $138.7400 | RFQ |
|
Onlinecomponents.com | Backshell - Heat Shrink Adapter - 1.089" (27.65mm) Outside Diameter - Shell Size 14 - 13/16-20 UNEF Thread - 180° Cable Exit - Entry Size 10. |
131 In Stock |
|
$106.4000 / $130.2200 | Buy Now |
DISTI #
69881223
|
Verical | Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 127 |
|
$142.5580 / $169.2860 | Buy Now |
DISTI #
RYCTXR21AB00-1410AI
|
Interstate Connecting Components | 0 |
|
$104.2353 / $105.7911 | Buy Now | |
DISTI #
000000000002282240
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$96.6500 / $114.5000 | Buy Now |
|
Master Electronics | Backshell - Heat Shrink Adapter - 1.089" (27.65mm) Outside Diameter - Shell Size 14 - 13/16-20 UNEF Thread - 180° Cable Exit - Entry Size 10. |
131 In Stock |
|
$106.4000 / $130.2200 | Buy Now |