Part Details for TXR15PCT-2228-355 by Milnec Interconnect Systems
Overview of TXR15PCT-2228-355 by Milnec Interconnect Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2228CUH#TRPBF | Analog Devices | 12-B, 65Msps L Pwr 3V ADCs | |
LTC2228IUH#PBF | Analog Devices | 12-B, 65Msps L Pwr 3V ADCs | |
LTC2228CUH#PBF | Analog Devices | 12-B, 65Msps L Pwr 3V ADCs |
Price & Stock for TXR15PCT-2228-355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TXR15PCT-2228-355-ND
|
DigiKey | Mil-DTL-38999 Series 2 Female So Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
8000 In Stock |
|
Buy Now |