There are no models available for this part yet.
Overview of TXPT22M1-2263-361 by Milnec Interconnect Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2263CUJ-14#TRPBF | Analog Devices | 14-B, 25Msps L Pwr 2x ADCs | |
LTC2263IUJ-12#PBF | Analog Devices | 12-B, 25Msps L Pwr 2x ADCs | |
DC2263A-B | Analog Devices | LTC3887EUJ Demo Board - 7V to |
Price & Stock for TXPT22M1-2263-361 by Milnec Interconnect Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-TXPT22M1-2263-361-ND
|
DigiKey | M39029/56-361 Style Pin PC Tail Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
8000 In Stock |
|
$4.9900 / $9.9900 | Buy Now |