Part Details for TXPT121-1240-365 by Milnec Interconnect Systems
Overview of TXPT121-1240-365 by Milnec Interconnect Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT |
Price & Stock for TXPT121-1240-365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TXPT121-1240-365-ND
|
DigiKey | M39029/58-365 Style Pin PC Tail Min Qty: 50 Container: Tube MARKETPLACE PRODUCT |
2800 In Stock |
|
$4.9900 / $9.9900 | Buy Now |