Part Details for TXP3500-1048G by Bel Fuse
Overview of TXP3500-1048G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TXP3500-1048G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXP3500-1048G
|
Avnet Abacus | AC/DC Power Supply Single 48V 73A 3500W Rack Mount (Alt: TXP3500-1048G) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |