Part Details for TXO 120-124-J by Traco Power
Overview of TXO 120-124-J by Traco Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXO 120-124-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM0663
|
Newark | Power Supply, Ac-Dc, 24V, 4.16A Rohs Compliant: Yes |Traco Power TXO 120-124-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$42.6600 / $51.2000 | Buy Now |
DISTI #
12AM4423
|
Newark | Power Supply, Ac-Dc, 24V, 4.16A, Power Supply Applications:Ite & Industrial, No. Of Outputs:1 Output, Power Rating (Forced Cooling):120W @ 10Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Traco Power TXO 120-124-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8200 / $50.1900 | Buy Now |
DISTI #
1951-TXO120-124-J-ND
|
DigiKey | 120W OPEN FRAME AC/DC POWER SUPP Min Qty: 1 Lead time: 16 Weeks Container: Box |
43 In Stock |
|
$37.2250 / $50.6800 | Buy Now |
DISTI #
495-TXO120-124-J
|
Mouser Electronics | Switching Power Supplies 120W 24V 5A 2x3 Open Frame RoHS: Compliant | 49 |
|
$43.6500 / $49.6100 | Buy Now |
DISTI #
75403592
|
RS | Power Supply, AC-DC, Open Frame, 120W, 85-264Vin, 24Vout, 5A, TXO 120 Series | TRACO Power TXO 120-124-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2500 / $49.2300 | RFQ |