Part Details for TXN612RG by STMicroelectronics
Overview of TXN612RG by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXN612RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4506
|
Newark | Thyristor, 600 V, 15 Ma, 8 A, 12 A, To-220Ab, 3 Rohs Compliant: Yes |Stmicroelectronics TXN612RG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 477 |
|
$0.7980 / $1.7900 | Buy Now |
DISTI #
497-3561-5-ND
|
DigiKey | SCR 600V 12A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
455 In Stock |
|
$0.6563 / $1.5600 | Buy Now |
DISTI #
TXN612RG
|
Avnet Americas | Thyristor SCR 600V 125A 3-Pin(3+Tab) TO-220AB Insulated Tube - Rail/Tube (Alt: TXN612RG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5040 / $0.5257 | Buy Now |
DISTI #
511-TXN612
|
Mouser Electronics | SCRs 12 Amp 600 Volt RoHS: Compliant | 1120 |
|
$0.5960 / $1.4400 | Buy Now |
|
Future Electronics | TXN Series 600 V 30 mA Ihold Flange Mount General Purpose SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5050 / $0.5450 | Buy Now |
|
ComSIT USA | Silicon Controlled Rectifier, 12000mA I(T), 600V V(DRM) RoHS: Compliant | Europe - 1650 |
|
RFQ | |
DISTI #
TXN612RG
|
Avnet Silica | Thyristor SCR 600V 125A 3-Pin(3+Tab) TO-220AB Insulated Tube (Alt: TXN612RG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
TXN612RG
|
EBV Elektronik | Thyristor SCR 600V 125A 3-Pin(3+Tab) TO-220AB Insulated Tube (Alt: TXN612RG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 1600 |
|
Buy Now |
Part Details for TXN612RG
TXN612RG CAD Models
TXN612RG Part Data Attributes:
|
TXN612RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TXN612RG
STMicroelectronics
SILICON CONTROLLED RECTIFIER,600V V(DRM),12A I(T),TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 120 A | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |