Part Details for TXM24.576M0004503LDCDO00T by Yajingxin
Overview of TXM24.576M0004503LDCDO00T by Yajingxin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXM24.576M0004503LDCDO00T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24.567MHz ��Ƭ���� 20pF ��20ppm ��20ppm SMD5032-4P Crystals ROHS | 1001 |
|
$0.1059 / $0.2143 | Buy Now |
|
LCSC | 24.567MHz Surface Mount Crystal 20pF 20ppm 20ppm SMD5032-4P Crystals ROHS | 996 |
|
$0.0552 / $0.1116 | Buy Now |