Part Details for TXM 075-112 by Traco Power
Results Overview of TXM 075-112 by Traco Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXM 075-112 Information
TXM 075-112 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TXM 075-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3662
|
Newark | Power Supply, Ac-Dc, 12V, 6A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Powe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5900 / $46.4100 | Buy Now |
DISTI #
20X0543
|
Newark | Enclosed Power Supply, Adjustable, Fixed, 90 V, 264 V, 75 W, 12 V, 6 A Rohs Compliant: Yes |Traco Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3100 / $42.5600 | Buy Now |
DISTI #
1951-1119-ND
|
DigiKey | AC/DC CONVERTER 12V 72W Min Qty: 1 Lead time: 19 Weeks Container: Box |
5 In Stock |
|
$40.2875 / $54.4800 | Buy Now |
DISTI #
495-TXM075-112
|
Mouser Electronics | Switching Power Supplies Product Type: AC/DC, Package Style: Encased, Output Power (W): 60 / 75, ... more RoHS: Compliant | 20 |
|
$47.3800 / $54.4800 | Buy Now |
DISTI #
70406372
|
RS | AC-DC Power Supply, Enclosed, Single Output 12V@6A, Vin 90-264V, TXM Series | TRACO Power TXM 075-11... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 3 |
|
$53.0000 / $56.3800 | Buy Now |
DISTI #
69780254
|
Verical | AC/DC Power Supply Single-OUT 12V 6A 72W 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 6 |
|
$72.1122 | Buy Now |
DISTI #
TXM075-112
|
TME | Power supply: switching, for building in,modular, 75W, 12VDC, 6A Min Qty: 1 | 0 |
|
$40.4400 / $45.5200 | RFQ |
|
Neutron USA | Switching Power Supplies | 20 |
|
$160.6700 | Buy Now |