Part Details for TXLN035-105 by Traco Power
Overview of TXLN035-105 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for TXLN035-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXLN035-105
|
TME | Power supply: switching, for building in,modular, 35W, 5VDC, 7A Min Qty: 1 | 0 |
|
$38.4400 / $43.3800 | RFQ |
DISTI #
000000000006200023
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$31.5800 / $40.5000 | Buy Now |
Part Details for TXLN035-105
TXLN035-105 CAD Models
TXLN035-105 Part Data Attributes
|
TXLN035-105
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TXLN035-105
Traco Power
35 Watt AC/DC, industrial, 88-264 VAC input, 3000 VAC isolation, metal enclosure, chassis mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.024745 Vrms | |
Seated Height-Max | 82 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 35 mm |