Part Details for TXF-10A by OptiFuse
Overview of TXF-10A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for TXF-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TXF-10ATR-ND
|
DigiKey | FUSE BOARD MNT 10A 350VDC AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1234 In Stock |
|
$0.4370 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Fuse, Thru-Hole, 4 x 12mm, Slow-Blow, 350V, 10A | OptiFuse TXF-10A RoHS: Compliant | 0 |
|
$0.2007 / $0.4865 | Buy Now |
DISTI #
TXF-10A
|
TME | Fuse: fuse, 10A, 350VAC, 350VDC, 4x12mm, Ammo Pack Min Qty: 1500 | 0 |
|
$0.7800 / $0.8700 | RFQ |