Part Details for TXEABLSANF-24.000000 by Taitien Electronics Co Ltd
Overview of TXEABLSANF-24.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXEABLSANF-24.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1244-1-ND
|
DigiKey | XTAL OSC VCTCXO 24.0000MHZ SNWV Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19765 In Stock |
|
$1.5021 / $2.4800 | Buy Now |
Part Details for TXEABLSANF-24.000000
TXEABLSANF-24.000000 CAD Models
TXEABLSANF-24.000000 Part Data Attributes
|
TXEABLSANF-24.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TXEABLSANF-24.000000
Taitien Electronics Co Ltd
OSC VCTCXO 24.0000MHZ CLP SW SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.09X.12,91/67 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
Alternate Parts for TXEABLSANF-24.000000
This table gives cross-reference parts and alternative options found for TXEABLSANF-24.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXEABLSANF-24.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-C11E-24M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 24MHz Nom | Vectron International | TXEABLSANF-24.000000 vs VTC1-C11E-24M000 |
VTM3-C11B-24M5535 | Clipped Sine Output Oscillator, 24.5535MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | TXEABLSANF-24.000000 vs VTM3-C11B-24M5535 |
VTM3-C11A-25M000 | Clipped Sine Output Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | TXEABLSANF-24.000000 vs VTM3-C11A-25M000 |
VTC1-C11C-25M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 25MHz Nom | Vectron International | TXEABLSANF-24.000000 vs VTC1-C11C-25M000 |
525R10CA24M5535 | Clipped Sine Output Oscillator, 24.5535MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | TXEABLSANF-24.000000 vs 525R10CA24M5535 |
525R10CA25M0000 | Clipped Sine Output Oscillator, 25MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | TXEABLSANF-24.000000 vs 525R10CA25M0000 |
VTC1-C11E-25M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 25MHz Nom | Vectron International | TXEABLSANF-24.000000 vs VTC1-C11E-25M000 |
VTC1-C11D-24M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 24MHz Nom | Vectron International | TXEABLSANF-24.000000 vs VTC1-C11D-24M000 |
VTC1-C11B-24M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 24MHz Nom | Vectron International | TXEABLSANF-24.000000 vs VTC1-C11B-24M000 |
VTC1-C11B-25M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 25MHz Nom | Vectron International | TXEABLSANF-24.000000 vs VTC1-C11B-25M000 |