There are no models available for this part yet.
Overview of TXD2SA-2M-1.5V-Z by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for TXD2SA-2M-1.5V-Z by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C0151
|
Newark | Tx-D Relay |Panasonic TXD2SA-2M-1.5V-Z RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.9400 | Buy Now | |
DISTI #
TXD2SA-2M-1.5V-Z-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 1.5V Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6814 | Buy Now | |
DISTI #
TXD2SA-2M-1.5V-Z
|
Avnet Americas | Relay Signal DPDT 1.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: TXD2SA-2M-1.5V-Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.1104 / $3.5218 | Buy Now | |
DISTI #
769-TXD2SA-2M-1.5V-Z
|
Mouser Electronics | Low Signal Relays - PCB 1A 1.5VDC 250MW SMD RELAY RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.2400 | Buy Now | ||
Onlinecomponents.com | Signal Relay 1.5VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD RoHS: Compliant | 0 |
|
$3.0200 / $6.3200 | Buy Now | ||
Master Electronics | Signal Relay 1.5VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD RoHS: Compliant | 0 |
|
$3.0200 / $6.3200 | Buy Now |
CAD Models for TXD2SA-2M-1.5V-Z by Panasonic Electronic Components
Part Data Attributes for TXD2SA-2M-1.5V-Z by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.167 A
|
Coil Operate Voltage(DC)
|
1.13 V
|
Coil Power
|
250 mW
|
Coil Release Voltage(DC)
|
0.15 V
|
Coil Resistance
|
9 Ω
|
Coil Voltage(DC)-Max
|
1.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; EN; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TXD2SA-2M-1.5V-Z
This table gives cross-reference parts and alternative options found for TXD2SA-2M-1.5V-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2SA-2M-1.5V-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXD2SL-2M-1.5V-Z | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-2M-1.5V-Z vs TXD2SL-2M-1.5V-Z |
TXD2SL-2M-1.5V-X | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight | Panasonic Electronic Components | TXD2SA-2M-1.5V-Z vs TXD2SL-2M-1.5V-X |
TXD2-2M-1.5V | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-2M-1.5V-Z vs TXD2-2M-1.5V |
TXD2SA-2M-1.5V-X | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXD2SA-2M-1.5V-Z vs TXD2SA-2M-1.5V-X |
TXD2SS-2M-1.5V-Z | Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 1.5VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2SA-2M-1.5V-Z vs TXD2SS-2M-1.5V-Z |
Related Parts for TXD2SA-2M-1.5V-Z
-
TX2SS-L-5VPower/Signal Relays
-
TV15C151J-HFTransient Suppressors
-
TPS82140SILRSwitching Regulator or Controllers
-
TUNS300F12Power Supply Modules
-
TSM102IDG4Operational Amplifiers
-
TPS7A4901DGNTLinear Regulator ICs
-
TWL6032A2B7YFFRPower Management Circuits
-
TSB41BA3AIPFPLine Driver or Receivers
-
TSPDF11CGRA0Pushbutton Switches