There are no models available for this part yet.
Overview of TXD2-L-3V-3 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for TXD2-L-3V-3 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TXD2-L-3V-3-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 40 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3732 | Buy Now |
CAD Models for TXD2-L-3V-3 by Panasonic Electronic Components
Part Data Attributes for TXD2-L-3V-3 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
7.4 mm
|
Body Height
|
8.2 mm
|
Body Length or Diameter
|
15 mm
|
Coil Current(DC)-Max
|
0.077 A
|
Coil Operate Voltage(DC)
|
2.25 V
|
Coil Power
|
230 mW
|
Coil Release Voltage(DC)
|
2.25 V
|
Coil Resistance
|
39 Ω
|
Coil Voltage(DC)-Max
|
3 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
15mm x 7.4mm x 8.2mm
|
Reference Standard
|
BSI; CSA; EN; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for TXD2-L-3V-3
This table gives cross-reference parts and alternative options found for TXD2-L-3V-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2-L-3V-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXD2SL-L-3V-6-Z | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2SL-L-3V-6-Z |
TXD2-L-H-3V-6 | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2-L-H-3V-6 |
TXD2SA-L-3V-6 | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2SA-L-3V-6 |
TXD2SL-L-3V-Z | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2SL-L-3V-Z |
TXD2SS-L-3V-6 | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2SS-L-3V-6 |
TXD2SA-L-3V-6-Z | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2SA-L-3V-6-Z |
TXD2SS-L-3V-3 | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2SS-L-3V-3 |
TXD2SL-L-3V-6 | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2SL-L-3V-6 |
TXD2SS-L-3V-6-Z | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2SS-L-3V-6-Z |
TXD2SA-L-3V-3-Z | Power/Signal Relay, DPDT, Latched, 0.077A (Coil), 3VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-L-3V-3 vs TXD2SA-L-3V-3-Z |
Related Parts for TXD2-L-3V-3
-
TXD2-L-24V-6Power/Signal Relays
-
US1KRectifier Diodes
-
V150B36M150BPower Supply Modules
-
US3881EUA-AAA-000-BUOther Analog ICs
-
USB1T1103MPXLine Driver or Receivers
-
V180ZC05PNon-linear Resistors
-
V15W-DZ200A04-W2Snap Acting/Limit Switches
-
V1B1GVVB-00000-000Rocker Switches
-
UPC8232T5N-ARF/Microwave Amplifiers