Part Details for TXD2-2M-6V by Panasonic Electronic Components
Overview of TXD2-2M-6V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXD2-2M-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0113
|
Newark | Tx-D Relay |Panasonic TXD2-2M-6V RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $5.1900 | Buy Now |
DISTI #
TXD2-2M-6V-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 40 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5672 | Buy Now |
DISTI #
TXD2-2M-6V
|
Avnet Americas | Relay Signal DPDT 6VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TXD2-2M-6V) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$3.1654 / $3.4493 | Buy Now |
DISTI #
769-TXD2-2M-6V
|
Mouser Electronics | Low Signal Relays - PCB 1A 6VDC 250MW PCB RELAY RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 144Ohm 1A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay RoHS: Compliant | 0 |
|
$3.0000 / $3.8400 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 144Ohm 1A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay RoHS: Compliant | 0 |
|
$3.0000 / $3.8400 | Buy Now |
Part Details for TXD2-2M-6V
TXD2-2M-6V CAD Models
TXD2-2M-6V Part Data Attributes
|
TXD2-2M-6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXD2-2M-6V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 6VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; EN; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TXD2-2M-6V
This table gives cross-reference parts and alternative options found for TXD2-2M-6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXD2-2M-6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXD2SL-2M-6V-Z | Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 6VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-2M-6V vs TXD2SL-2M-6V-Z |
TXD2SS-2M-6V-Z | Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 6VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-2M-6V vs TXD2SS-2M-6V-Z |
TXD2SS-2M-6V-X | Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 6VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXD2-2M-6V vs TXD2SS-2M-6V-X |
TXD2SL-2M-6V | Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 6VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-2M-6V vs TXD2SL-2M-6V |
TXD2-2M-H-6V | Power/Signal Relay, DPDT, Momentary, 0.042A (Coil), 6VDC (Coil), 250mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | TXD2-2M-6V vs TXD2-2M-H-6V |