Part Details for TXC-05810BIBG by Transwitch Corporation
Overview of TXC-05810BIBG by Transwitch Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TXC-05810BIBG
TXC-05810BIBG CAD Models
TXC-05810BIBG Part Data Attributes:
|
TXC-05810BIBG
Transwitch Corporation
Buy Now
Datasheet
|
Compare Parts:
TXC-05810BIBG
Transwitch Corporation
Support Circuit, 1-Func, CMOS, PBGA503, 40 X 40 MM, PLASTIC, BGA-503
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSWITCH CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 503 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PBGA-B503 | |
Length | 40 mm | |
Number of Functions | 1 | |
Number of Terminals | 503 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.56 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |