Part Details for TXC-05810AIEB by Transwitch Corporation
Overview of TXC-05810AIEB by Transwitch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TXC-05810AIEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for TXC-05810AIEB
TXC-05810AIEB CAD Models
TXC-05810AIEB Part Data Attributes:
|
TXC-05810AIEB
Transwitch Corporation
Buy Now
Datasheet
|
Compare Parts:
TXC-05810AIEB
Transwitch Corporation
Support Circuit, 1-Func, PBGA503, 40 X 40 MM, PLASTIC, BGA-503
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSWITCH CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 503 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PBGA-B503 | |
Length | 40 mm | |
Number of Functions | 1 | |
Number of Terminals | 503 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.98 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |