Part Details for TXC-05806AIOG by Transwitch Corporation
Overview of TXC-05806AIOG by Transwitch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXC-05806AIOG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | ATM/SONET/SDH SWITCHING CIRCUIT, 1-FUNC, CMOS, PBGA456 | 1 |
|
$60.0000 | Buy Now |
Part Details for TXC-05806AIOG
TXC-05806AIOG CAD Models
TXC-05806AIOG Part Data Attributes:
|
TXC-05806AIOG
Transwitch Corporation
Buy Now
Datasheet
|
Compare Parts:
TXC-05806AIOG
Transwitch Corporation
ATM Switching Circuit, 1-Func, CMOS, PBGA456, 27 X 27 MM, PLASTIC, BGA-456
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSWITCH CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA456,26X26,40 | |
Pin Count | 456 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PBGA-B456 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |