Telecommunication Circuits
TXC-05805AIOG
Transwitch Corporation
Description: ATM Switching Circuit, 1-Func, CMOS, PBGA376, 23 X 23 MM, PLASTIC, BGA-376

Overview of TXC-05805AIOG by Transwitch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Transportation and Logistics Renewable Energy

CAD Models for TXC-05805AIOG by Transwitch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TXC-05805AIOG by Transwitch Corporation

TXC-05805AIOG
Transwitch Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TRANSWITCH CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
376
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Applications
ATM
JESD-30 Code
S-PBGA-B376
Length
23 mm
Number of Functions
1
Number of Terminals
376
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ATM/SONET/SDH SWITCHING CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. TXC-05805AIOG
    Transwitch Corporation
    ATM Switching Circuit, 1-Func, CMOS, PBGA376, 23 X 23 MM, PLASTIC, BGA-376
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXC-05805AIOG by Transwitch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXC-05805AIOG by Transwitch Corporation

  • Please alert me when TXC-05805AIOG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TXC-05805AIOG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXC-05805AIOG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TXC-05805AIOG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXC-05805AIOG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXC-05805AIOG by Transwitch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: