Part Details for TXC-03452-BIPQ by Transwitch Corporation
Overview of TXC-03452-BIPQ by Transwitch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXC-03452-BIPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ |
Part Details for TXC-03452-BIPQ
TXC-03452-BIPQ CAD Models
TXC-03452-BIPQ Part Data Attributes
|
TXC-03452-BIPQ
Transwitch Corporation
Buy Now
Datasheet
|
Compare Parts:
TXC-03452-BIPQ
Transwitch Corporation
TERMINATOR, PQFP144, PLASTIC, QFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSWITCH CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Surface Mount | YES | |
Telecom IC Type | TERMINATOR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for TXC-03452-BIPQ
This table gives cross-reference parts and alternative options found for TXC-03452-BIPQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXC-03452-BIPQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXC-03452CIPQ | Support Circuit, 1-Func, PQFP144, PLASTIC, QFP-144 | Transwitch Corporation | TXC-03452-BIPQ vs TXC-03452CIPQ |