Part Details for TXC-03104-A1TQ by Transwitch Corporation
Overview of TXC-03104-A1TQ by Transwitch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51703-10400000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P PF Vertical Header. | |
51703-10400000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P STB Vertical Header. | |
86503-104HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for TXC-03104-A1TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |