Part Details for TXC-03003-BIPQ by TranSwitch Corporation
Overview of TXC-03003-BIPQ by TranSwitch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-2003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+12S+1HP STB, Right Angle, Header. | |
10106262-7003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4 HP+12S+3ACP STB, Right Angle, Header. | |
10129378-903003BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Verticl Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for TXC-03003-BIPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ATM/SONET/SDH IC, 1-FUNC, PQFP160 (Also Known As: TXC-03003BIPQ) | 40 |
|
$30.0000 / $32.5000 | Buy Now |
|
Quest Components | ATM/SONET/SDH IC, 1-FUNC, PQFP160 | 40 |
|
$30.0000 / $32.5000 | Buy Now |