Part Details for TXB2032037B by CTS Corporation
Overview of TXB2032037B by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXB2032037B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXB2032037B
|
Avnet Abacus | Heat Sink for TO-5 Pkg / Type: Chassis or PCB Mount//Pkg Cooled: TO-5/ Attachment Method: 4-40 female nut/ Shape: cylindrical/ Length: 0.37 (9.4mm)/ Width 0.375" (9.65mm)/ Inside Diameter: 0.295" (7" (Alt: TXB2032037B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |