TXB0106
MikroElektronika

Overview of TXB0106 by MikroElektronika

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for TXB0106 by MikroElektronika
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for TXB0106

Reference Designs related to TXB0106

  • Three-Phase BLDC / PMSM Motor Drive with High-Performance Microcontrollers Reference Design

    This reference design describes a motor-control evaluation kit for spinning 3-phase brushless DC and brushless AC (BLAC) often referred to as permanent-magnet synchronous (PMSM) motors with example of sensorless field oriented / vector control (FOC). The implementation leverages the DRV8301 gate-driver IC as well as the TPS65381 power-management IC (PMIC). This reference design can be used as a high-performance: power-efficient: cost-effective platform to speed up development of PMSM control algorithms.

  • USB High Speed Reference Design for ARM® Cortex®-M4F Based High Speed TM4C129x MCU

    This design uses TI's high-performance ARM® Cortex®-M4F based TM4C129x microcontrollers (MCUs) with integrated USB 2.0 controller to interface with an external High Speed USB PHY. The design includes software that allows data exchange between USB high speed and Ethernet. The design also features transceivers for CAN and UART serial interfaces to connect a host to legacy RS232 machines or to interface with CAN bus. Provision for digital communication interfaces like UART: I2C and SSI to bridge external devices and aggregate data from slow interfaces to a high speed USB link has been provided in this reference design.

  • PMP20330 5.5W 双路输出、工业隔离式 Flybuck 参考设计

    PMP20330 是采用 LM5160 的隔离式 Flybuck 转换器,适合工业应用。此设计的最小工作输入电压为 18V,最大输入电压为 31V。此设计能够持续提供 1A/3.3V 的输出和 0.5A/5V 的输出。开关频率设置为 200kHz。此设计使用了 Wurth 变压器 750316561。

  • PMP9478 面向工业应用的薄型四路输出隔离式 Fly-Buck 电源参考设计

    The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates f

  • PMP7767 15V – 50V 输入转换为 12V、5A,非同步降压

    其为非同步降压控制器。其采用恒准时 (COT) 器件,即 LM5085。该电路采用具有极低 ESR 的陶瓷输出电容器。因此,纹波是由电感器的 DCR 产生的。所以,纹波电压叠加在反馈电压上。

  • PMP6933 18Vdc-60Vdc 输入、9.6V @ 15A 输出、效率高达 94% 的有源钳位正向

    PMP6933 参考设计可通过宽范围 18V-60V 电信输入提供 9.6V 15.6A (150W) 的电源,效率达 94% 以上。此设计采用 UCC2897A 有源钳位控制器以及自驱动同步整流器实现超高效率。

  • Industrial Servo Drive and AC Inverter Drive Reference Design

    The DesignDRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control: power and communications technologies included on this single platform.  Includes multiple position sensor interfaces: diverse current sensing techniques: hot-side partitioning options and expansion for safety and industrial Ethernet.

  • DLP Ultra-mobile NIR Spectrometer for Portable Chemical Analysis with Bluetooth Connectivity

    The ultra-mobile near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than architectures using an expensive InGaAs array detector or fragile rotating grating architectures. The reference design supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers for applications including food: agriculture: pharmaceuticals: petrochemicals: and more. Using a TI Tiva processor: databases in the cloud can be leveraged through cellular networks for real-time lab equivalent analytics: which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TXB0106 by MikroElektronika.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TXB0106 by MikroElektronika

  • Please alert me when TXB0106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TXB0106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TXB0106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TXB0106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TXB0106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TXB0106 by MikroElektronika

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: