Part Details for TX66SJ00-3622 by TE Connectivity
Overview of TX66SJ00-3622 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3622EMSE#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HMSE#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622IDE-23/5#TRPBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for TX66SJ00-3622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$228.6400 / $661.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$228.6400 / $661.0200 | Buy Now |