Part Details for TX5814 by ITW Texwipe
Overview of TX5814 by ITW Texwipe
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX5814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776ST5814
|
Techni-Tool, Inc. | ITW Texwipe TX5814 Loose Sheets, 8.5" x 11", Yellow, 2500 Sheets Total/Case | 5 |
|
$224.0600 | Buy Now |
DISTI #
455-079
|
Techni-Tool, Inc. | ITW Texwipe TX5814 Loose Sheets, 8.5" x 11", 22lb Paper Stock, Yellow, 250 Sheets/Pack | 0 |
|
$22.4100 | Buy Now |
DISTI #
455-079
|
TestEquity LLC | ITW Texwipe TX5814 Loose Sheets, 8.5" x 11", 22lb Paper Stock, Yellow, 250 Sheets/Pack | 0 |
|
$22.4100 | Buy Now |