Part Details for TX54AB90-1408-CS2476 by TE Connectivity
Overview of TX54AB90-1408-CS2476 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-681MED | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TX54AB90-1408-CS2476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX54AB90-1408-CS2476-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 28 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$427.5254 | Buy Now |
DISTI #
650-226171N001
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX54AB90-1408-CS2476 RoHS: Not Compliant | 0 |
|
$427.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$404.5100 / $1,137.2000 | Buy Now | |
|
Master Electronics | 0 |
|
$404.5100 / $1,137.2000 | Buy Now |