Part Details for TX54AB90-1407 by TE Connectivity
Overview of TX54AB90-1407 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1407BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 8 | |
LTC1407AIMSE#TRPBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult | |
LTC1407IMSE#PBF | Analog Devices | Serial 12-B/14-B, 3Msps Simult |
Price & Stock for TX54AB90-1407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TX54AB90-1407
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX54AB90-1407 RoHS: Not Compliant | 0 |
|
$39.9300 / $44.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$130.3500 / $366.4600 | Buy Now | |
|
Master Electronics | 0 |
|
$130.3500 / $366.4600 | Buy Now |