Part Details for TX54AB00-2016-CS2472 by TE Connectivity
Overview of TX54AB00-2016-CS2472 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for TX54AB00-2016-CS2472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$62.9100 / $139.0800 | Buy Now | |
|
Master Electronics | 0 |
|
$62.9100 / $139.0800 | Buy Now |
Part Details for TX54AB00-2016-CS2472
TX54AB00-2016-CS2472 CAD Models
TX54AB00-2016-CS2472 Part Data Attributes
|
TX54AB00-2016-CS2472
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX54AB00-2016-CS2472
TE Connectivity
CONN BACKSHELL ADPT SZ20 37 OLIV
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity |