Part Details for TX54AA00-1408 by TE Connectivity
Overview of TX54AA00-1408 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-681MED | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TX54AA00-1408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX54AA00-1408-ND
|
DigiKey | CONN BCKSH ADPT SZ12-14S 7/8-20 Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.5834 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$74.9300 / $199.9800 | Buy Now | |
DISTI #
RYCTX54AA00-1408
|
Interstate Connecting Components | TX54AA00-1408 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$74.9300 / $199.9800 | Buy Now |