Part Details for TX51/32/19-3E10-M by Ferroxcube International Holding BV
Results Overview of TX51/32/19-3E10-M by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TX51/32/19-3E10-M Information
TX51/32/19-3E10-M by Ferroxcube International Holding BV is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3001B7H111033E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 33 position, With MYLAR |
Price & Stock for TX51/32/19-3E10-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-1641-ND
|
DigiKey | FERRITE CORE TOROID Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$6.0282 / $12.5600 | Buy Now |
Part Details for TX51/32/19-3E10-M
TX51/32/19-3E10-M CAD Models
TX51/32/19-3E10-M Part Data Attributes
|
TX51/32/19-3E10-M
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
TX51/32/19-3E10-M
Ferroxcube International Holding BV
Select a part to compare: |
Samacsys Manufacturer | FERROXCUBE |