Part Details for TX47AB00-1410 by TE Connectivity
Overview of TX47AB00-1410 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TX47AB00-1410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TX47AB00-1410
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX47AB00-1410 RoHS: Not Compliant | 0 |
|
$31.5000 / $36.2900 | Order Now |
|
Onlinecomponents.com | TX47AB00-1410 | 0 |
|
$33.5500 / $51.6300 | Buy Now |
|
Master Electronics | TX47AB00-1410 | 0 |
|
$33.5500 / $51.6300 | Buy Now |