Part Details for TX41SJ00-1206 by TE Connectivity
Overview of TX41SJ00-1206 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for TX41SJ00-1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX41SJ00-1206-ND
|
DigiKey | CONN BCKSH ADP SZ12 13 11/16-24 Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.9500 | Buy Now |
DISTI #
650-TX41SJ00-1206
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX41SJ00-1206 RoHS: Compliant | 0 |
|
$332.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$346.5100 / $362.5900 | Buy Now |
DISTI #
RYCTX41SJ00-1206
|
Interstate Connecting Components | TX41SJ00-1206 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$346.5100 / $362.5900 | Buy Now |