Part Details for TX41AB90-1816 by TE Connectivity
Overview of TX41AB90-1816 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CYD18S18V18-167BBAXC | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
CYD36S36V18-167BGXI | Rochester Electronics | 1MX36 DUAL-PORT SRAM, 4ns, PBGA484, 27 X 27 MM, 2.33 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | |
CYD18S18V18-167BBAXI | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 |
Price & Stock for TX41AB90-1816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX41AB90-1816-ND
|
DigiKey | CONN BACKSH ADPT SZ18 19 OLIV Min Qty: 25 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$560.2264 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$583.0700 / $610.1200 | Buy Now | |
DISTI #
RYCTX41AB90-1816
|
Interstate Connecting Components | TX41AB90-1816 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$583.0700 / $610.1200 | Buy Now |