Part Details for TX41AB90-1006 by TE Connectivity
Overview of TX41AB90-1006 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065491-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10065491-006TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10063545-400H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 23 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for TX41AB90-1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-TX41AB90-1006
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX41AB90-1006 RoHS: Not Compliant | 0 |
|
$39.8100 / $44.4400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$42.4200 / $65.2600 | Buy Now | |
DISTI #
000000000003124217
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX41AB90-1006 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$42.4200 / $65.2600 | Buy Now |