There are no models available for this part yet.
Overview of TX41AB00-1605 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-102MXB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO1605T-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT | |
DO1605T-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT |
Price & Stock for TX41AB00-1605 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TX41AB00-1605-ND
|
DigiKey | CONN BCK ADPT SZ16 17 15/16-20 Min Qty: 28 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.2893 | Buy Now | |
DISTI #
650-TX41AB00-1605
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX41AB00-1605 RoHS: Not Compliant | 0 |
|
$179.7300 | Order Now | |
Onlinecomponents.com | 0 |
|
$158.9400 / $435.3400 | Buy Now | |||
DISTI #
RYCTX41AB00-1605
|
Interstate Connecting Components | TX41AB00-1605 | 0 |
|
Buy Now | ||
DISTI #
RYCE85709-000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCE85709-000 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$158.9400 / $435.3400 | Buy Now |
CAD Models for TX41AB00-1605 by TE Connectivity
Part Data Attributes for TX41AB00-1605 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|