There are no models available for this part yet.
Overview of TX41AB00-1408H by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68021-408HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
68771-408HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 6.86 mm (0.27 in.) Mating, 2.54 mm (0.1 in.) Tail | |
68031-408HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. |
Price & Stock for TX41AB00-1408H by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M3660
|
Newark | Tx41Ab00-1408H |Raychem Te Connectivity TX41AB00-1408H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0100 / $144.0000 | Buy Now | |
DISTI #
TX41AB00-1408H-ND
|
DigiKey | CONN BCK ADPT SZ14 15 13/16-20 Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.5328 | Buy Now | |
DISTI #
655-TX41AB00-1408H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX41AB00-1408H RoHS: Not Compliant | 0 |
|
$145.4200 / $146.5200 | Order Now | |
Onlinecomponents.com | 0 |
|
$132.6300 / $328.6800 | Buy Now | |||
DISTI #
RYCTX41AB00-1408H
|
Interstate Connecting Components | TX41AB00-1408H | 0 |
|
$136.9552 / $161.5971 | Buy Now | |
DISTI #
000000000002281777
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX41AB00-1408H Min Qty: 1 | 0 |
|
$86.7100 / $167.1800 | Buy Now | |
Master Electronics | 0 |
|
$132.6300 / $328.6800 | Buy Now |