Part Details for TX40AC00-2412 by TE Connectivity
Overview of TX40AC00-2412 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2412CGN#PBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD | |
DC2412A-B | Analog Devices | LTC2335-16 Demo Board - Octal, | |
LTC2412IGN#TRPBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD |
Price & Stock for TX40AC00-2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX40AC00-2412-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J SILV Min Qty: 26 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.8408 | Buy Now |
DISTI #
650-TX40AC00-2412
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AC00-2412 RoHS: Compliant | 0 |
|
$134.8100 / $135.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.4800 / $316.8800 | Buy Now |
DISTI #
RYCTX40AC00-2412
|
Interstate Connecting Components | TX40AC00-2412 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.4800 / $316.8800 | Buy Now |
Part Details for TX40AC00-2412
TX40AC00-2412 CAD Models
TX40AC00-2412 Part Data Attributes
|
TX40AC00-2412
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TX40AC00-2412
TE Connectivity
CONN BACKSHELL ADPT SZ 25J SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J |