Part Details for TX40AB00-2406H by TE Connectivity
Overview of TX40AB00-2406H by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68002-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
69192-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 06 Positions, 2.54 mm (0.100in) Pitch. | |
68022-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for TX40AB00-2406H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W8450
|
Newark | Tx40Ab00-2406H |Raychem Te Connectivity TX40AB00-2406H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.5800 / $207.2800 | Buy Now |
DISTI #
2266-TX40AB00-2406H-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$224.6200 / $237.8400 | Buy Now |
DISTI #
TX40AB00-2406H-ND
|
DigiKey | CONN BACKSHELL ADPT SZ25 J M37 Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.9272 | Buy Now |
DISTI #
650-TX40AB00-2406H
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AB00-2406H RoHS: Not Compliant | 0 |
|
$210.9200 | Order Now |
|
Onlinecomponents.com |
24 Partner Stock |
|
$194.7400 / $497.3900 | Buy Now | |
DISTI #
64963549
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$210.6400 / $223.0200 | Buy Now |
DISTI #
CY6659-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TX40AB00-2406H Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$135.4100 / $188.9100 | Buy Now |
DISTI #
RYCTX40AB00-2406H
|
Interstate Connecting Components | TX40AB00-2406H | 1 |
|
$170.8692 / $176.2937 | Buy Now |
DISTI #
C1S425201937269
|
Chip1Stop | Backshells | 24 |
|
$220.0000 / $247.0000 | Buy Now |
|
Master Electronics |
24 Partner Stock |
|
$194.7400 / $497.3900 | Buy Now |