Part Details for TX3B226K020C1000 by Vishay Intertechnologies
Overview of TX3B226K020C1000 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TX3B226K020C1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3724
|
Newark | Tx3226K020Bc1000 |Vishay TX3B226K020C1000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 / $0.4290 | Buy Now |
DISTI #
TX3B226K020C1000
|
Avnet Americas | TX3226K020BC1000 - Tape and Reel (Alt: TX3B226K020C1000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3235 | Buy Now |
DISTI #
74-TX3B226K020C1000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 20volts 10% B Case 1 Max. ESR RoHS: Compliant | 2000 |
|
$0.3510 / $1.2200 | Buy Now |
|
Future Electronics | Solid SMD 22uF 20volts 10% B Case 1 Max. ESR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
TX3B226K020C1000
|
TTI | Tantalum Capacitors - Solid SMD 22uF 20volts 10% B Case 1 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3470 / $0.3820 | Buy Now |
Part Details for TX3B226K020C1000
TX3B226K020C1000 CAD Models
TX3B226K020C1000 Part Data Attributes
|
TX3B226K020C1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TX3B226K020C1000
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 124 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TX3B226K020C1000
This table gives cross-reference parts and alternative options found for TX3B226K020C1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TX3B226K020C1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB226K020CCDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CCDZ0845 |
TBJB226K020CDSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CDSZ0700 |
TBJB226K020CALC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CALC0H24 |
TBJB226K020CASZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CASZ0H24 |
TBJB226K020CCLC0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CCLC0800 |
TBJB226K020CKSD0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CKSD0024 |
TBJB226K020CESC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CESC0823 |
TBJB226K020CFLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CFLZ0824 |
TBJB226K020CGLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CGLZ0900 |
TBJB226K020CWDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 1411, | Kyocera AVX Components | TX3B226K020C1000 vs TBJB226K020CWDB0H45 |